The Ixys MIAA20WE600TMH is a single phase bridge rectifier module with a collector emitter breakdown voltage of 600V and a maximum collector current of 29A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is packaged in a mini package-26 and is RoHS compliant. It is designed for use in chassis mount applications and features an NTC thermistor for temperature monitoring.
Ixys MIAA20WE600TMH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Single Phase Bridge Rectifier |
| Input Capacitance | 900pF |
| Max Collector Current | 29A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 20 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MIAA20WE600TMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.