Ixys MID145-12A3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.7V |
| Height | 30mm |
| Input | Standard |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Collector Current | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Panel |
| NTC Thermistor | No |
| Package Quantity | 6 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 100ns |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MID145-12A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
