Ixys MID400-12E4T technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 17nF |
| Max Collector Current | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7kW |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 2 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MID400-12E4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.