The Ixys MIO1500-25E10 is a 2.5kV insulated gate bipolar transistor with a maximum collector current of 1.5kA and a maximum operating temperature of 125°C. It is packaged in a module with a chassis mount configuration. The device is RoHS compliant and has a standard input. The transistor is rated for operation between -40°C and 125°C.
Ixys MIO1500-25E10 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Max Collector Current | 1.5kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MIO1500-25E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.