Ixys MIXA40W1200TML technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 13 |
| Terminal Position | UPPER |
| Pin Count | 24 |
| Number of Elements | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MIXA40W1200TML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.