Ixys MIXA80W1200TED technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 21 |
| Terminal Position | UPPER |
| Pin Count | 28 |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MIXA80W1200TED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.