Ixys MKE11R600DCGFC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MKE11R600DCGFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.