Ixys MKI50-12F7 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.8V |
| Input | Standard |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Collector Current | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 6 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MKI50-12F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.