Ixys MLO175-08IO7 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MLO175-08IO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.