N-Channel Silicon Metal-Oxide Semiconductor FET with a 75V drain-source voltage and 500A continuous drain current. This single-element power field-effect transistor features a low on-resistance of 0.0016 ohms. It is housed in a 21-terminal plastic package and operates up to a maximum temperature of 150°C.
Ixys MMIX1F520N075T2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 21 |
| Terminal Position | DUAL |
| Pin Count | 21 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MMIX1F520N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.