Ixys MMIX4B20N300 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MMIX4B20N300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.