
The Ixys MUBW20-06A6K is a three phase bridge rectifier insulated gate bipolar transistor with a collector emitter breakdown voltage of 600V and a maximum collector current of 25A. It has a maximum power dissipation of 85W and operates over a temperature range of -40°C to 125°C. The module is packaged in a chassis mount, screw configuration and is lead free and RoHS compliant.
Ixys MUBW20-06A6K technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW20-06A6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.