
The Ixys MUBW35-12A7 is a three phase bridge rectifier IGBT module with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 50A. It has a maximum power dissipation of 225W and is packaged in a 24-pin E-module. The module is designed for chassis mount and screw installation, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The Ixys MUBW35-12A7 is lead free and RoHS compliant.
Ixys MUBW35-12A7 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.1V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 6 |
| Packaging | Box |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW35-12A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
