The Ixys MUBW50-12E8 is a 1.2kV insulated gate bipolar transistor (IGBT) with a collector-emitter voltage maximum of 2.4V and a maximum collector current of 90A. It has a maximum power dissipation of 350W and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Ixys MUBW50-12E8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 3.8nF |
| Max Collector Current | 90A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW50-12E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.