Ixys MWI450-17E9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Terminal Position | UPPER |
| Pin Count | 29 |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MWI450-17E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.