Ixys MX841BETR technical specifications.
| Package/Case | SOIC |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.75W |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX841BETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
