This industrial-grade buffer driver IC operates within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a ROHS compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has 8 pins and is designed for use in buffer or inverter based peripheral driver applications.
Ixys MX856B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MX856B to view detailed technical specifications.
No datasheet is available for this part.