The MX881R is a surface mount boost and flyback integrated circuit from Ixys, operating between -20°C and 115°C. It can handle a maximum supply voltage of 5.5V and an output voltage of 300V. This device is packaged in a DFN package and is available in quantities of 73. The MX881R is compliant with RoHS regulations.
Ixys MX881R technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 300V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX881R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.