Ixys MX881RTR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX881 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX881RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.