Ixys MX884HTTR technical specifications.
| Package/Case | SOT-23-6 |
| Input Current | 250nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX884HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.