
The MX887DHTTR is an omnipolar switch from Ixys, packaged in a TO-236-3 case. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device requires a 5V operating supply voltage and draws an operating supply current of 2mA. The maximum supply current is 15uA. The MX887DHTTR is RoHS compliant and available in quantities of 3000 per reel.
Ixys MX887DHTTR technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 15uA |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX887 |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX887DHTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
