Ixys MX887PHTTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Type | Omnipolar Switch, Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX887PHTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.