Ixys MXHV9910B technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 64kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 7.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.8V |
| Output Voltage | 7.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 64kHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MXHV9910B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
