
Industrial temperature grade LED display driver IC, featuring a BCDMOS process and PDSO8 package. This 8-terminal device offers a single function for driving LED segments, operating within a supply voltage range of 8V to 450V with a nominal 15V. The SOIC-8 package measures 4.9mm in length and 3.9mm in width, with dual terminal positioning.
Ixys MXHV9910BETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 450 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MXHV9910BETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.