Ixys N0392WC120 technical specifications.
| Diameter | 42mm |
| Height | 14.4mm |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys N0392WC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.