Ixys NCD1015-LGA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys NCD1015-LGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.