The PAA140LSSN is an 8-pin solid state relay with a maximum output voltage of 400V and a maximum output current of 0.2A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has a maximum turn-on time of 5 microseconds and a maximum turn-off time of 3 microseconds. It is suitable for use in applications where high voltage and current are required.
Ixys PAA140LSSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys PAA140LSSN to view detailed technical specifications.
No datasheet is available for this part.