Solid State Relay featuring AC & DC output, designed for reliable switching. This component offers a DC input range of 1.5V with a 50mA actuation current, controlling AC or DC loads up to 0.25A at 400V. Operating across a wide temperature range from -40°C to 85°C, it incorporates two switching elements within an 8-pin PDIP SMD package.
Ixys PAA140STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys PAA140STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.