Solid State Relay featuring AC/DC output with a 0.25A rating at 250V. This 8-pin PDIP SMD component operates across a wide temperature range from -40°C to 85°C. It utilizes two elements for reliable switching.
Ixys PAA150STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys PAA150STR to view detailed technical specifications.
No datasheet is available for this part.