AC & DC Output Solid State Relay featuring a 2-element design. Operates with a DC input voltage range of 1.5V and handles AC/DC output currents up to 0.25A at 400V. Suitable for a wide temperature range, from -40°C to 85°C. Packaged in an 8-pin PDIP for surface mount applications.
Ixys PAA191S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys PAA191S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.