AC/DC output solid-state relay featuring a 6-pin PDIP package. Operates with a DC input voltage range of 1.5V and handles a DC input current of 50mA. Provides an AC/DC output current capacity of 0.15A at up to 600V. Designed for a wide operating temperature range from -40°C to 85°C, with a single element configuration.
Ixys PLA192 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys PLA192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.