8-bit microcontroller featuring a SAM88RCRI CPU and 10MHz clock frequency. This CMOS device offers 4096 words of FLASH ROM and 208 bytes of RAM, with 18 I/O lines. It supports PWM generation and includes an ADC, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 20-terminal PDIP, it requires a supply voltage between 2.7V and 5.5V.
Ixys S3F94C4EZZ-DK94 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3.296 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 208 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys S3F94C4EZZ-DK94 to view detailed technical specifications.
No datasheet is available for this part.