Monocrystalline solar cell with 25% efficiency. Features a typical open-circuit voltage of 2.76V and a typical short-circuit current of 46.7mA. Maximum power point is achieved at 2.23V and 43.9mA. Operates across a temperature range of -40°C to 90°C, with temperature coefficients of Isc at 0.02mA/K and Voc at -7mV/K. This two-pin component is designed for general optical sensing applications.
Ixys SM111K04L technical specifications.
| Typical Open Circuit Voltage | 2.76V |
| Typical Short Circuit Current | 46.7mA |
| Maximum Voltage @ Maximum Power | 2.23(Typ)V |
| Maximum Current @ Maximum Power | 43.9(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 0.02mA/K |
| Temperature Coefficient of Voc | -7mV/K |
| Pin Count | 2 |
Download the complete datasheet for Ixys SM111K04L to view detailed technical specifications.
No datasheet is available for this part.