Ixys SM141K10LV technical specifications.
| Typical Open Circuit Voltage | 6.91V |
| Typical Short Circuit Current | 58.6mA |
| Maximum Voltage @ Maximum Power | 5.58(Typ)V |
| Maximum Current @ Maximum Power | 55.1(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 26.5uA/K |
| Temperature Coefficient of Voc | -17.4mV/K |
| Pin Count | 2 |
Download the complete datasheet for Ixys SM141K10LV to view detailed technical specifications.
No datasheet is available for this part.