Ixys SW06PCR075 technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | DO-203-AB |
| Package/Case | DO-5 |
| Package Description | Stud Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 22.9 |
| Mounting | Stud |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys SW06PCR075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.