Ixys T2400GB45E technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 4500V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 2400A |
| Maximum Power Dissipation | 19000000mW |
| Typical Collector Emitter Saturation Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys T2400GB45E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.