Ixys TX02-4400JI technical specifications.
| Package/Case | DIP |
| Depth | 9.78mm |
| Height - Seated (Max) | 4.57mm |
| Lead/Base Style | Gull Wing |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TX02-4400 |
| Turns Ratio | 3:1 |
| Weight | 0.021164oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys TX02-4400JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.