Ixys TX02-4400PI technical specifications.
| Package/Case | PDIP |
| Depth | 10.92mm |
| Height - Seated (Max) | 3.68mm |
| Lead/Base Style | PC Pin |
| Length | 9.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TX02-4400 |
| Turns Ratio | 3:1 |
| Weight | 0.021164oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys TX02-4400PI to view detailed technical specifications.
No datasheet is available for this part.