Ixys UGE3126AY4 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 24kV |
| Mount | Chassis Mount, Stud |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 70A |
| Reverse Voltage | 24kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys UGE3126AY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
