Ixys VBE60-06A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 150uA |
| Max Surge Current | 250A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBE60-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.