Ixys VBO130-08NO7 technical specifications.
| Average Rectified Current | 122A |
| Package/Case | Module |
| Current Rating | 122A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 122A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO130-08NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.