Ixys VDI75-12P1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Height | 8mm |
| Input | Standard |
| Input Capacitance | 3.3nF |
| Length | 51mm |
| Max Collector Current | 92A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 379W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VDI75-12P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.