Ixys VGF0136AB technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 2.8kV |
| Max Surge Current | 80A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Voltage | 2.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VGF0136AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.