Ixys VHM40-06P1 technical specifications.
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 2 N-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VHM40-06P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.