Ixys VMM1000-01P technical specifications.
| Continuous Drain Current (ID) | 1kA |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Rds On Max | 1.2R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VMM1000-01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.