
N-Channel Power MOSFET Module featuring 100V drain-source voltage and 1.245kA continuous drain current. This silicon metal-oxide semiconductor FET offers a low on-resistance of 1.35mR at 1.220A. Designed for chassis mounting, it operates within a temperature range of -40°C to 150°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VMO1200-01F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.245kA |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| Rds On Max | 1.35mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMO1200-01F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
