Ixys VMO60-05F technical specifications.
| Package/Case | TO-240AA |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 65MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 12.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 590W |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 590W |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys VMO60-05F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
