Ixys VUB160-16NOXT technical specifications.
| Average Rectified Current | 180A |
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 935A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUB160-16NOXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.