Ixys VUI72-16NOXT technical specifications.
| Average Rectified Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VUI72-16NOXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.