Ixys VUM25-05E technical specifications.
| Average Rectified Current | 40A |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUM25-05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.